

M2256PW | |
|---|---|
DigiKey Part Number | 3M10400-ND |
Manufacturer | |
Manufacturer Product Number | M2256PW |
Description | GRAPHIC DISPLAY TFT RGB 22" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color DVI, VGA 22" (558.80mm) 1680 x 1050 (WSXGA+) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 22" (558.80mm) | |
Viewing Area | 473.80mm W x 296.10mm H | |
Backlight | LED - White | |
Dot Pixels | 1680 x 1050 (WSXGA+) | |
Interface | DVI, VGA | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.28mm W x 0.28mm H | |
Base Product Number |

