Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1" YL 100'

DigiKey Part Number
FP100Y-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1" YL 100'
Description
HEATSHRK FP301 1"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Yellow 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in NOK
Spool
QuantityUnit PriceExt Price
50kr 5,38740kr 269,37
100kr 4,95410kr 495,41
150kr 4,71727kr 707,59
250kr 4,43492kr 1 108,73
350kr 4,25817kr 1 490,36
500kr 4,07870kr 2 039,35
1 250kr 3,68920kr 4 611,50
Manufacturers Standard Package
Unit Price without VAT:kr 5,38740
Unit Price with VAT:kr 6,73425
Alternate Color
HEATSHRK FP301 1"X6" 50=50PC
In-Stock: 0
Unit Price: kr 5,00940
HEATSHRK FP301 1"X6" 50=50PC
In-Stock: 0
Unit Price: kr 5,38740
HEATSHRK FP301 1"X6" 50=50PC
In-Stock: 0
Unit Price: kr 5,38740
HEATSHRK FP301 1"X6" 50=50PC
In-Stock: 0
Unit Price: kr 5,38740
HEATSHRK FP301 1"X6" 50=50PC
In-Stock: 0
Unit Price: kr 6,90900
Alternate Length
HEATSHRK FP301 1"X1.5" 50=50PC
In-Stock: 0
Unit Price: kr 1,69460
HEATSHRK FP301 1"X0.5" 50=50PC
In-Stock: 0
Unit Price: kr 0,78800
HEATSHRK FP301 1"X.75" 50=50PC
In-Stock: 0
Unit Price: kr 1,02120
HEATSHRK FP301 1"X1" 50=50PC
In-Stock: 0
Unit Price: kr 1,24840
HEATSHRK FP301 1"X2" 50=50PC
In-Stock: 0
Unit Price: kr 2,12880