
CT15BK120-D | |
|---|---|
DigiKey Part Number | 3M124BKD-ND |
Manufacturer | |
Manufacturer Product Number | CT15BK120-D |
Description | CBL TIE LOCKING BLK 120LB 1.250' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 3,24948 | kr 1 624,74 |
| 1 000 | kr 3,09420 | kr 3 094,20 |
| 1 500 | kr 3,00686 | kr 4 510,29 |
| 2 500 | kr 2,90040 | kr 7 251,00 |
| 3 500 | kr 2,83231 | kr 9 913,09 |
| 5 000 | kr 2,76193 | kr 13 809,65 |
| 12 500 | kr 2,58910 | kr 32 363,75 |
| 25 000 | kr 2,46561 | kr 61 640,25 |
| Unit Price without VAT: | kr 3,24948 |
|---|---|
| Unit Price with VAT: | kr 4,06185 |

