
CP001-12P | |
|---|---|
DigiKey Part Number | 19-CP001-12P-ND |
Manufacturer | |
Manufacturer Product Number | CP001-12P |
Description | 3M GEN PURP SANDING SPONG 12PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sanding Sponge Fine 2.62" (66.55mm) X 3.75" (95.25mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sanding Sponge | |
Abrasive Material | - | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | 2.62" (66.55mm) | |
Length | 3.75" (95.25mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 258,61000 | kr 258,61 |
| 10 | kr 231,62500 | kr 2 316,25 |
| 25 | kr 223,37760 | kr 5 584,44 |
| 50 | kr 217,85140 | kr 10 892,57 |
| 100 | kr 212,86010 | kr 21 286,01 |
| 250 | kr 206,96656 | kr 51 741,64 |
| Unit Price without VAT: | kr 258,61000 |
|---|---|
| Unit Price with VAT: | kr 323,26250 |

