
C4667PW | |
|---|---|
DigiKey Part Number | C4667PW-ND |
Manufacturer | |
Manufacturer Product Number | C4667PW |
Description | GRAPHIC DISPLAY TFT RGB 46" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color DP, DVI, HDMI, VGA 46" (1168.40mm) 1920 x 1080 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 46" (1168.40mm) | |
Viewing Area | 1018.08mm W x 572.67mm H | |
Backlight | LED - White | |
Dot Pixels | 1920 x 1080 | |
Interface | DP, DVI, HDMI, VGA | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.53mm H | |
Base Product Number |

