Image for 98000340970 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98000340970

DigiKey Part Number
98000340970-ND
Manufacturer
Manufacturer Product Number
98000340970
Description
GRAPHIC DISPLAY TFT RGB 17"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color VGA 17" (431.80mm) 1280 x 1024 (SXGA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
17" (431.80mm)
Viewing Area
337.90mm W x 270.30mm H
Backlight
CCFL
Dot Pixels
1280 x 1024 (SXGA)
Interface
VGA
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.26mm W x 0.26mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.