Similar

98000337877 | |
|---|---|
DigiKey Part Number | 98000337877-ND |
Manufacturer | |
Manufacturer Product Number | 98000337877 |
Description | GRAPHIC DISPLAY TFT RGB 27" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Display Port, HDMI, VGA 27" (685.80mm) 1920 x 1080 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 27" (685.80mm) | |
Viewing Area | 597.60mm W x 336.20mm H | |
Backlight | LED - White | |
Dot Pixels | 1920 x 1080 | |
Interface | Display Port, HDMI, VGA | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.25mm W x 0.25mm H | |
Base Product Number |


