98000337299 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advantech Corporation
In Stock: 3
Unit Price: kr 14 266,39000
Datasheet
Image for 98000337299 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98000337299

DigiKey Part Number
98000337299-ND
Manufacturer
Manufacturer Product Number
98000337299
Description
GRAPHIC DISPLAY TFT RGB 21.5"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Display Port, HDMI, VGA 21.5" (546.10mm) 1920 x 1080
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
21.5" (546.10mm)
Viewing Area
476.00mm W x 268.00mm H
Backlight
LED - White
Dot Pixels
1920 x 1080
Interface
Display Port, HDMI, VGA
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.25mm W x 0.25mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes