0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94816

DigiKey Part Number
94816-01-ND
Manufacturer
Manufacturer Product Number
94816
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.810" (20.57mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 5,53000kr 5,53
10kr 4,71400kr 47,14
25kr 4,41440kr 110,36
50kr 4,20340kr 210,17
100kr 4,00230kr 400,23
300kr 3,70313kr 1 110,94
500kr 3,57172kr 1 785,86
1 000kr 3,40116kr 3 401,16
2 500kr 3,18814kr 7 970,35
Manufacturers Standard Package
Unit Price without VAT:kr 5,53000
Unit Price with VAT:kr 6,91250