Solderless Breadboard Terminal Strip (No Frame) 0.63" L x 0.20" W (16.0mm x 5.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 0.63" L x 0.20" W (16.0mm x 5.1mm)
How to Breadboard - Another Teaching Moment

923297-I

DigiKey Part Number
3M155886-ND
Manufacturer
Manufacturer Product Number
923297-I
Description
BREADBRD TRM STRP 0.63X0.2" 20PC
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 0.63" L x 0.20" W (16.0mm x 5.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Obsolete
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Tie Points (Total)
4
Size / Dimension
0.63" L x 0.20" W (16.0mm x 5.1mm)
Includes
-
Wire Gauge
22 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.