Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9043

DigiKey Part Number
9043-ND
Manufacturer
Manufacturer Product Number
9043
Description
GROUND EXTENSION CABLE 12'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
-
Wire Gauge
-
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
-
Voltage
-
Operating Temperature
-
Jacket Color
-
Ratings
-
Features
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 185,72000kr 1 185,72
Manufacturers Standard Package
Unit Price without VAT:kr 1 185,72000
Unit Price with VAT:kr 1 482,15000