
8A26-2040-LJ | |
|---|---|
DigiKey Part Number | 8A26-2040-LJ-ND |
Manufacturer | |
Manufacturer Product Number | 8A26-2040-LJ |
Description | CONN MINI SAS 26 POS |
Customer Reference | |
Detailed Description | 26 Position SAS, Mini Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | SAS, Mini | |
Number of Positions | 26 | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

