8309-7009 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (Commercial Products)
In Stock: 1 816
Unit Price: kr 28,00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 478
Unit Price: kr 95,92000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 775
Unit Price: kr 106,60000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr 68,21000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr 130,36000
Datasheet
Image for 8309-7009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8309-7009

DigiKey Part Number
8309-7009-ND
Manufacturer
Manufacturer Product Number
8309-7009
Description
CONN D-SUB RCPT 9POS PNL MNT IDC
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
26-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes