Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel 1.9" (48.26mm) 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFE128064P-BNFE01

DigiKey Part Number
4699-GFE128064P-BNFE01-ND
Manufacturer
Manufacturer Product Number
GFE128064P-BNFE01
Description
GRAPHIC DISPLAY STN WHITE 1.9"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel 1.9" (48.26mm) 128 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gi Far technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Diagonal Screen Size
1.9" (48.26mm)
Viewing Area
51.90mm W x 22.87mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel
Controller Type
RW1065C
Graphics Color
White
Background Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Gi Far technology Co., Ltd
A separate shipping fee may apply.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 273,49000kr 273,49
10kr 207,20100kr 2 072,01
100kr 182,33720kr 18 233,72
500kr 165,76110kr 82 880,55
1 000kr 149,18498kr 149 184,98
Unit Price without VAT:kr 273,49000
Unit Price with VAT:kr 341,86250