Image for 780 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780

DigiKey Part Number
7803M-ND
Manufacturer
Manufacturer Product Number
780
Description
WIRE STRIPPING TOOL REF
Customer Reference
Detailed Description
Tool Single Level Stripper, Adjustable For 10 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
Single Level Stripper, Adjustable
Cable Type
10 AWG
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.