Cable Assembly D-Sub 09 pos Female to Rectangular 8 pos Socket 8.00' (2.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7319630

DigiKey Part Number
3M5549-ND
Manufacturer
Manufacturer Product Number
7319630
Description
CBL ASSY 9P F-RECT 8P SKT 8'
Customer Reference
Detailed Description
Cable Assembly D-Sub 09 pos Female to Rectangular 8 pos Socket 8.00' (2.44m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Connector Type
D-Sub 09 pos Female to Rectangular 8 pos Socket
Length
8.00' (2.44m)
Cable Type
Round
Color
Natural
Shielding
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 211,77000kr 211,77
10kr 179,94300kr 1 799,43
Manufacturers Standard Package
Unit Price without VAT:kr 211,77000
Unit Price with VAT:kr 264,71250