
7314420 | |
|---|---|
DigiKey Part Number | 3M5553-ND |
Manufacturer | |
Manufacturer Product Number | 7314420 |
Description | CBL ASY RECT 5P PL-USB-A M PL 8' |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Plug to USB A Male Plug 8.00' (2.44m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Rectangular 05 pos Plug to USB A Male Plug | |
Length | 8.00' (2.44m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |

