
720 | |
|---|---|
DigiKey Part Number | 19-7203M-ND |
Manufacturer | |
Manufacturer Product Number | 720 |
Description | 720 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cleaner |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Color | Yellow | |
Material | - | |
Height | 0.5" | |
Length (Inches) | 4.3 | |
Width | 2.6" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr 21,62625 | kr 519,03 |
| Unit Price without VAT: | kr 21,62625 |
|---|---|
| Unit Price with VAT: | kr 27,03281 |

