
7000000791 | |
|---|---|
DigiKey Part Number | 19-7000000791-ND |
Manufacturer | |
Manufacturer Product Number | 7000000791 |
Description | SCOTCH-WELDFUEL RESISTANT COATIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Urethane Coating Container, 946 mL Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Urethane | |
Color | Clear | |
Form | Container, 946 mL | |
Features | Coating | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr 1 680,74500 | kr 20 168,94 |
| Unit Price without VAT: | kr 1 680,74500 |
|---|---|
| Unit Price with VAT: | kr 2 100,93125 |

