
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Applications | Barcoding | |
Color - Background | White | |
Length | 216' (65m) | |
Width | 4.500" (114.30mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Base Product Number |

