
5622-720F-ML-TR | |
|---|---|
DigiKey Part Number | 5622-720F-ML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5622-720F-ML-TR |
Description | CONN SATA PLUG 22POS SLD R/A |
Customer Reference | |
Detailed Description | 22 Position SATA Plug Connector Solder Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

