22 Position SATA Receptacle Connector Press-Fit Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position SATA Receptacle Connector Press-Fit Through Hole
3M Twin Axial Cables | Digi-Key Daily

5622-2603-ML

DigiKey Part Number
3M5559-ND
Manufacturer
Manufacturer Product Number
5622-2603-ML
Description
CONN SATA RCPT 22P PRESSFIT PCB
Customer Reference
Detailed Description
22 Position SATA Receptacle Connector Press-Fit Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5622-2603-ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SATA
Number of Positions
22
Mounting Type
Through Hole
Termination
Press-Fit
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.