Image for 530-PI-10-TR/SES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530-PI-10-TR/SES

DigiKey Part Number
3M159645-ND
Manufacturer
Manufacturer Product Number
530-PI-10-TR/SES
Description
WIRE SPLICE AERIAL CLOSURE 25PR
Customer Reference
Detailed Description
Wire Splice Aerial Closure 30.00" (762.0mm) 25 Pairs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Type
Aerial Closure
Number of Cable Pairs
25 Pairs
Diameter - Inside
-
Length - Overall
30.00" (762.0mm)
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 2 465,71000kr 2 465,71
Manufacturers Standard Package
Unit Price without VAT:kr 2 465,71000
Unit Price with VAT:kr 3 082,13750