
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Centronics 36 pos Male to D-Sub 25 pos Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Beige | |
Shielding | Shielded | |
Usage | IEEE 1284 Bidirectional | |
Base Product Number |



