Wire Splice Cable Splice Kit 25 Pairs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4000-DT/TR

DigiKey Part Number
3M159117-ND
Manufacturer
Manufacturer Product Number
4000-DT/TR
Description
WIRE SPLICE CBL SPLICE KIT 25PR
Customer Reference
Detailed Description
Wire Splice Cable Splice Kit 25 Pairs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Type
Cable Splice Kit
Number of Cable Pairs
25 Pairs
Diameter - Inside
-
Length - Overall
-
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in NOK
Bag
QuantityUnit PriceExt Price
120kr 34,53775kr 4 144,53
Manufacturers Standard Package
Unit Price without VAT:kr 34,53775
Unit Price with VAT:kr 43,17219