
3S812-0PC3-B00 PS | |
|---|---|
DigiKey Part Number | 19-3S812-0PC3-B00PS-ND |
Manufacturer | |
Manufacturer Product Number | 3S812-0PC3-B00 PS |
Description | MINI STACK CONNECTOR JUNCTION HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 96,79000 | kr 96,79 |
| 10 | kr 82,21700 | kr 822,17 |
| 100 | kr 69,88160 | kr 6 988,16 |
| 500 | kr 62,38454 | kr 31 192,27 |
| 1 000 | kr 59,41025 | kr 59 410,25 |
| Unit Price without VAT: | kr 96,79000 |
|---|---|
| Unit Price with VAT: | kr 120,98750 |

