
3S812-0HS3-B00 PS | |
|---|---|
DigiKey Part Number | 19-3S812-0HS3-B00PS-ND |
Manufacturer | |
Manufacturer Product Number | 3S812-0HS3-B00 PS |
Description | MINI STACK CONNECTOR JUNCTION HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 94,78000 | kr 94,78 |
| 10 | kr 80,54900 | kr 805,49 |
| 100 | kr 68,46040 | kr 6 846,04 |
| 500 | kr 61,11550 | kr 30 557,75 |
| 1 000 | kr 58,20152 | kr 58 201,52 |
| Unit Price without VAT: | kr 94,78000 |
|---|---|
| Unit Price with VAT: | kr 118,47500 |

