Box Sealing Tape Rubber Adhesive Clear 2.83" (72.00mm) X 164' (50.0m) 54.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

372-CLEAR-72MMX50M

DigiKey Part Number
3M159041-ND
Manufacturer
Manufacturer Product Number
372-CLEAR-72MMX50M
Description
TAPE BOX SEAL CLR 2.83"X54.7YD
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Clear 2.83" (72.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Box Sealing
Adhesive
Rubber
Backing, Carrier
Polypropylene Film
Thickness
0.0022" (2.2 mils, 0.056mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0014" (1.4 mils, 0.036mm)
Width
2.83" (72.00mm)
Length
164' (50.0m) 54.7 yds
Color
Clear
Usage
Packaging, Sealing, Shipping, Splicing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
40°F ~ 80°F (4°C ~ 26°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
TAPE BOX SEAL CLR 2.83"X109.3YD
In-Stock: 0
Unit Price: