
3644B/40 100SF | |
|---|---|
DigiKey Part Number | MB40T-100-ND 19-3644B/40100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3644B/40 100SF |
Description | MULTI-PAIR 40COND 28AWG BEIGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 (20 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 40 (20 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 150 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 109,48000 | kr 109,48 |
| 5 | kr 97,72800 | kr 488,64 |
| 10 | kr 93,02400 | kr 930,24 |
| 25 | kr 87,11040 | kr 2 177,76 |
| 50 | kr 82,85040 | kr 4 142,52 |
| 100 | kr 78,76450 | kr 7 876,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 59,68170 | kr 5 968,17 |
| 200 | kr 56,72280 | kr 11 344,56 |
| 300 | kr 56,35863 | kr 16 907,59 |
| Unit Price without VAT: | kr 109,48000 |
|---|---|
| Unit Price with VAT: | kr 136,85000 |



