Electrical Tape Rubber Adhesive Brown 0.50" (12.70mm) 1/2" X 20' (6.1m) 6.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35-BROWN-1/2

DigiKey Part Number
3M157314-ND
Manufacturer
Manufacturer Product Number
35-BROWN-1/2
Description
TAPE ELECTRICAL BROWN 1/2"X6.7YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Brown 0.50" (12.70mm) 1/2" X 20' (6.1m) 6.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
20' (6.1m) 6.7 yds
Color
Brown
Usage
Color Coding
Temperature Range
176°F (80°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 55,08000kr 55,08
10kr 41,63100kr 416,31
30kr 36,65933kr 1 099,78
50kr 34,61160kr 1 730,58
100kr 32,06970kr 3 206,97
250kr 29,08960kr 7 272,40
500kr 27,09206kr 13 546,03
1 000kr 25,29133kr 25 291,33
Manufacturers Standard Package
Unit Price without VAT:kr 55,08000
Unit Price with VAT:kr 68,85000
Alternate Color
TAPE ELECTRICAL BLUE 1/2"X6.7YDS
In-Stock: 213
Unit Price: kr 55,08000
TAPE ELECTRICAL GRAY 1/2"X6.7YDS
In-Stock: 621
Unit Price: kr 55,08000
TAPE ELECTRICAL GREEN 1/2"X6.7YD
In-Stock: 245
Unit Price: kr 55,08000
TAPE ELECTRICAL ORNG 1/2"X6.7YDS
In-Stock: 0
Unit Price: kr 55,08000
TAPE ELECTRICAL RED 1/2"X6.7YDS
In-Stock: 394
Unit Price: kr 55,08000