Similar
Similar

Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Overall Contact Length 0.652" (16.56mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 3 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Latch Lock/Eject Hooks, Long | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3431-6002-AR | 3M | 96 | MHS34E-ND | kr 34,90000 | Similar |
| N3431-6002RB | 3M | 63 | MHS34L-ND | kr 47,43000 | Similar |
| 499206-8 | TE Connectivity AMP Connectors | 0 | AHK34A-ND | kr 61,98278 | Similar |
| 5102154-8 | TE Connectivity AMP Connectors | 1 147 | AHS34L-ND | kr 59,31000 | Similar |
| 5499206-8 | TE Connectivity AMP Connectors | 4 220 | AHK34B-ND | kr 100,29000 | Similar |























