Cable Cutter Straight 9.60" (244.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3382-CABLE CUTTER

DigiKey Part Number
3382-CABLECUTTER-ND
Manufacturer
Manufacturer Product Number
3382-CABLE CUTTER
Description
CUTTER CABLE STRAIGHT 9.60"
Customer Reference
Detailed Description
Cable Cutter Straight 9.60" (244.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Cable
Shape
Straight
Cut Edge
-
Length - Overall
9.60" (244.0mm)
Features
-
Capacity
-
Weight
0.8 lb (362.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.