Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
3M Round Conductor Flat Cable 3365 Series | Digi-Key Daily

3365/26

DigiKey Part Number
3M155837-500-ND
19-3365/26-DS-ND
Manufacturer
Manufacturer Product Number
3365/26
Description
CBL RIBN 26COND 0.05 GRAY 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
500.0' (152.40m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 811
Check for Additional Incoming Stock
All prices are in NOK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr 15,08000kr 15,08
5kr 12,06200kr 60,31
10kr 10,95600kr 109,56
25kr 9,62080kr 240,52
50kr 8,71620kr 435,81
100kr 7,89910kr 789,91
Spool
QuantityUnit PriceExt Price
500kr 6,29414kr 3 147,07
1 000kr 5,71570kr 5 715,70
1 500kr 5,40549kr 8 108,24
2 500kr 5,04214kr 12 605,35
3 500kr 4,81862kr 16 865,17
5 000kr 4,73780kr 23 689,00
Manufacturers Standard Package
Unit Price without VAT:kr 15,08000
Unit Price with VAT:kr 18,85000