

240-3639-00-0602J | |
|---|---|
DigiKey Part Number | 3M5002-ND |
Manufacturer | |
Manufacturer Product Number | 240-3639-00-0602J |
Description | CONN IC DIP SOCKET ZIF 40POS GLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, ZIF (ZIP), 1.0" (25.40mm) Row Spacing Socket Gold Connector |
Datasheet | Datasheet |
EDA/CAD Models | 240-3639-00-0602J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, ZIF (ZIP), 1.0" (25.40mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Connector | |
Features | Closed Frame | |
Termination | Press-Fit | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polysulfone (PSU), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.110" (2.78mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 458,93000 | kr 458,93 |
| 10 | kr 390,04900 | kr 3 900,49 |
| 30 | kr 360,96167 | kr 10 828,85 |
| 50 | kr 348,19280 | kr 17 409,64 |
| 100 | kr 331,59050 | kr 33 159,05 |
| 250 | kr 310,86016 | kr 77 715,04 |
| Unit Price without VAT: | kr 458,93000 |
|---|---|
| Unit Price with VAT: | kr 573,66250 |


