USB to RS232 Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200M-USB

DigiKey Part Number
2200M-USB-ND
Manufacturer
Manufacturer Product Number
2200M-USB
Description
USB TO RS232 CONVERTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB to RS232 Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Usage
Convert From (Adapter End)
USB-A (USB TYPE-A), Plug
Convert To (Adapter End)
D-Sub, 9 Pin Male
Length
-
Shielding
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 679,52000kr 1 679,52
Manufacturers Standard Package
Unit Price without VAT:kr 1 679,52000
Unit Price with VAT:kr 2 099,40000