
22-1X36YD | |
|---|---|
DigiKey Part Number | 3M158702-ND |
Manufacturer | |
Manufacturer Product Number | 22-1X36YD |
Description | TAPE ELECTRICAL BLACK 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Electrically Insulating | |
Temperature Range | 176°F (80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 479,73000 | kr 479,73 |
| 10 | kr 369,08300 | kr 3 690,83 |
| 48 | kr 312,81646 | kr 15 015,19 |
| 96 | kr 291,86323 | kr 28 018,87 |
| 144 | kr 280,57646 | kr 40 403,01 |
| 288 | kr 262,80188 | kr 75 686,94 |
| Unit Price without VAT: | kr 479,73000 |
|---|---|
| Unit Price with VAT: | kr 599,66250 |


