
.1MIC 3M661X SHEET 5.5X5.5" | |
|---|---|
DigiKey Part Number | .1MIC3M661XSHEET5.5X5.5"-ND |
Manufacturer | |
Manufacturer Product Number | .1MIC 3M661X SHEET 5.5X5.5" |
Description | LAPPING FILM DIAMOND 5.5"X5.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 0.1µ 5.50" (139.70mm) X 5.50" (139.70mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.1µ | |
Color | Green | |
Width | 5.50" (139.70mm) | |
Length | 5.50" (139.70mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 67,80768 | kr 16 951,92 |
| Unit Price without VAT: | kr 67,80768 |
|---|---|
| Unit Price with VAT: | kr 84,75960 |

