


1CX6-11-0S-006.0 | |
|---|---|
DigiKey Part Number | 19-1CX6-11-0S-006.0-ND |
Manufacturer | |
Manufacturer Product Number | 1CX6-11-0S-006.0 |
Description | COAX CBL 1.0/2.3 TO 1.0/2.3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 4.2mm OD Coaxial Cable 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 1.0/2.3 to 1.0/2.3 | |
1st Connector | 1.0/2.3 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.0/2.3 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 236.2" (6.0m) 19.7' | |
Cable Type | 4.2mm OD Coaxial Cable | |
Cable Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 787,60000 | kr 787,60 |
| 10 | kr 669,42700 | kr 6 694,27 |
| 30 | kr 619,53367 | kr 18 586,01 |
| 50 | kr 597,62240 | kr 29 881,12 |
| 100 | kr 569,13890 | kr 56 913,89 |
| Unit Price without VAT: | kr 787,60000 |
|---|---|
| Unit Price with VAT: | kr 984,50000 |

