


1CX12-33-0S-009.0 | |
|---|---|
DigiKey Part Number | 19-1CX12-33-0S-009.0-ND |
Manufacturer | |
Manufacturer Product Number | 1CX12-33-0S-009.0 |
Description | COAX CBL BNC TO BNC 29.5' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HD-BNC to HD-BNC 4.2mm OD Coaxial Cable 354.3" (9.0m) 29.5' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | HD-BNC to HD-BNC | |
1st Connector | HD-BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 354.3" (9.0m) 29.5' | |
Cable Type | 4.2mm OD Coaxial Cable | |
Cable Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 164,31000 | kr 1 164,31 |
| 10 | kr 989,74200 | kr 9 897,42 |
| 30 | kr 915,98800 | kr 27 479,64 |
| 50 | kr 883,60160 | kr 44 180,08 |
| 100 | kr 859,36050 | kr 85 936,05 |
| Unit Price without VAT: | kr 1 164,31000 |
|---|---|
| Unit Price with VAT: | kr 1 455,38750 |

