Cable Assembly Coaxial HD-BNC to HD-BNC 4.2mm OD Coaxial Cable 275.6" (7.0m) 23.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial HD-BNC to HD-BNC 4.2mm OD Coaxial Cable 275.6" (7.0m) 23.0'
3M Industrial Camera Cable Assemblies

1CX12-33-0S-007.0

DigiKey Part Number
19-1CX12-33-0S-007.0-ND
Manufacturer
Manufacturer Product Number
1CX12-33-0S-007.0
Description
COAX CBL BNC TO BNC 23'
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HD-BNC to HD-BNC 4.2mm OD Coaxial Cable 275.6" (7.0m) 23.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Style
HD-BNC to HD-BNC
1st Connector
HD-BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
275.6" (7.0m) 23.0'
Cable Type
4.2mm OD Coaxial Cable
Cable Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
0°C ~ 40°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 051,74000kr 1 051,74
10kr 894,03600kr 8 940,36
30kr 827,40500kr 24 822,15
50kr 798,15000kr 39 907,50
100kr 768,90150kr 76 890,15
Manufacturers Standard Package
Unit Price without VAT:kr 1 051,74000
Unit Price with VAT:kr 1 314,67500