Cable Assembly Coaxial HD-BNC to HD-BNC 4.2mm OD Coaxial Cable 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial HD-BNC to HD-BNC 4.2mm OD Coaxial Cable 196.9" (5.0m) 16.4'
3M Industrial Camera Cable Assemblies

1CX12-33-0S-005.0

DigiKey Part Number
19-1CX12-33-0S-005.0-ND
Manufacturer
Manufacturer Product Number
1CX12-33-0S-005.0
Description
COAX CBL BNC TO BNC 16.4'
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HD-BNC to HD-BNC 4.2mm OD Coaxial Cable 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Style
HD-BNC to HD-BNC
1st Connector
HD-BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
196.9" (5.0m) 16.4'
Cable Type
4.2mm OD Coaxial Cable
Cable Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
0°C ~ 40°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 952,33000kr 952,33
10kr 809,54800kr 8 095,48
30kr 749,21833kr 22 476,55
50kr 722,72320kr 36 136,16
100kr 689,80010kr 68 980,01
Manufacturers Standard Package
Unit Price without VAT:kr 952,33000
Unit Price with VAT:kr 1 190,41250