Cable Assembly Coaxial HD-BNC to HD-BNC 4.2mm OD Coaxial Cable 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial HD-BNC to HD-BNC 4.2mm OD Coaxial Cable 118.1" (3.0m) 9.8'
3M Industrial Camera Cable Assemblies

1CX12-33-0S-003.0

DigiKey Part Number
19-1CX12-33-0S-003.0-ND
Manufacturer
Manufacturer Product Number
1CX12-33-0S-003.0
Description
COAX CBL BNC TO BNC 9.8'
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HD-BNC to HD-BNC 4.2mm OD Coaxial Cable 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Style
HD-BNC to HD-BNC
1st Connector
HD-BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
118.1" (3.0m) 9.8'
Cable Type
4.2mm OD Coaxial Cable
Cable Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
0°C ~ 40°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 837,55000kr 837,55
10kr 711,90200kr 7 119,02
30kr 658,84300kr 19 765,29
50kr 635,54680kr 31 777,34
100kr 605,25310kr 60 525,31
Manufacturers Standard Package
Unit Price without VAT:kr 837,55000
Unit Price with VAT:kr 1 046,93750