Cable Assembly Coaxial BNC to BNC 4.2mm OD Coaxial Cable 354.3" (9.0m) 29.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC 4.2mm OD Coaxial Cable 354.3" (9.0m) 29.5'
3M Industrial Camera Cable Assemblies

1CX12-22-0S-009.0

DigiKey Part Number
19-1CX12-22-0S-009.0-ND
Manufacturer
Manufacturer Product Number
1CX12-22-0S-009.0
Description
COAX CBL BNC TO BNC 29.5'
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC 4.2mm OD Coaxial Cable 354.3" (9.0m) 29.5'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
354.3" (9.0m) 29.5'
Cable Type
4.2mm OD Coaxial Cable
Cable Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
0°C ~ 40°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 938,06000kr 938,06
10kr 797,35600kr 7 973,56
30kr 737,92767kr 22 137,83
50kr 711,83200kr 35 591,60
100kr 678,44250kr 67 844,25
Manufacturers Standard Package
Unit Price without VAT:kr 938,06000
Unit Price with VAT:kr 1 172,57500