


1CX12-22-0S-006.0 | |
|---|---|
DigiKey Part Number | 19-1CX12-22-0S-006.0-ND |
Manufacturer | |
Manufacturer Product Number | 1CX12-22-0S-006.0 |
Description | COAX CBL BNC TO BNC 19.7' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC 4.2mm OD Coaxial Cable 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 236.2" (6.0m) 19.7' | |
Cable Type | 4.2mm OD Coaxial Cable | |
Cable Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 764,88000 | kr 764,88 |
| 10 | kr 650,18900 | kr 6 501,89 |
| 30 | kr 601,72333 | kr 18 051,70 |
| 50 | kr 580,44720 | kr 29 022,36 |
| 100 | kr 552,77990 | kr 55 277,99 |
| Unit Price without VAT: | kr 764,88000 |
|---|---|
| Unit Price with VAT: | kr 956,10000 |

