Electrical Tape Rubber Adhesive Pink 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35-3/4X66FT-PK

DigiKey Part Number
19-35-3/4X66FT-PK-ND
Manufacturer
Manufacturer Product Number
35-3/4X66FT-PK
Description
TAPE ELECTRICAL PINK 3/4"X22YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Rubber Adhesive Pink 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Rubber
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
66' (20.1m) 22 yds
Color
Pink
Usage
Color Coding
Temperature Range
176°F (80°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 156,34000kr 156,34
10kr 119,12500kr 1 191,25
25kr 107,52960kr 2 688,24
50kr 99,75800kr 4 987,90
100kr 92,75030kr 9 275,03
250kr 84,53568kr 21 133,92
500kr 79,02910kr 39 514,55
1 000kr 74,06544kr 74 065,44
Manufacturers Standard Package
Unit Price without VAT:kr 156,34000
Unit Price with VAT:kr 195,42500