
10869-DL-5 | |
|---|---|
DigiKey Part Number | 19-10869-DL-5-ND |
Manufacturer | |
Manufacturer Product Number | 10869-DL-5 |
Description | SCOTCH VINYL ELECTRICAL TAPE COM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Orange 0.75" (19.05mm) 3/4" X 0.79" (20.12mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 0.79" (20.12mm) | |
Color | Orange | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr 91,30400 | kr 456,52 |
| Unit Price without VAT: | kr 91,30400 |
|---|---|
| Unit Price with VAT: | kr 114,13000 |

