
10810-DL-2W | |
|---|---|
DigiKey Part Number | 10810-DL-2W-ND |
Manufacturer | |
Manufacturer Product Number | 10810-DL-2W |
Description | SCOTCH ELECTRICAL TAPE 10810-DL- |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Red 0.75" (19.05mm) 3/4" X 66' (20.1m) 22 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 66' (20.1m) 22 yds | |
Color | Red | |
Usage | Color Coding, Moisture Protection, Sealing | |
Temperature Range | 14°F ~ 176°F (-10°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |

