Double Coated, Double Sided Tape Acrylic Adhesive Black 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93420-8.5-11(5)

DigiKey Part Number
1067-93420-8.5-11(5)-ND
Manufacturer
Manufacturer Product Number
93420-8.5-11(5)
Description
TAPE DBL SIDED BLACK 8 1/2"X11"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 8.50" (215.90mm) 8 1/2" X 11.00" (279.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0080" (8.0 mils, 0.203mm)
Thickness - Adhesive
0.0030" (3.0 mils, 0.076mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
8.50" (215.90mm) 8 1/2"
Length
11.00" (279.40mm)
Color
Black
Usage
Holding, Joining, Mounting
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 136,49000kr 136,49
10kr 103,88700kr 1 038,87
25kr 93,70760kr 2 342,69
50kr 86,88480kr 4 344,24
100kr 80,73470kr 8 073,47
250kr 73,52468kr 18 381,17
500kr 68,69154kr 34 345,77
1 000kr 64,33484kr 64 334,84
Manufacturers Standard Package
Unit Price without VAT:kr 136,49000
Unit Price with VAT:kr 170,61250