Film Tape Acrylic Adhesive Amber 3.00" (76.20mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Acrylic Adhesive Amber 3.00" (76.20mm) X 15' (4.6m) 5 yds
3M Polyimide Film Protection Tapes | Digi-Key Daily

7419-3-5

DigiKey Part Number
3M10249-ND
Manufacturer
Manufacturer Product Number
7419-3-5
Description
TAPE FILM AMBER 3"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Acrylic Adhesive Amber 3.00" (76.20mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Acrylic
Backing, Carrier
Polyimide
Thickness
0.0018" (1.8 mils, 0.046mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
3.00" (76.20mm)
Length
15' (4.6m) 5 yds
Color
Amber
Usage
Masking, Protection, Sealing
Temperature Range
-
Shelf Life Start
Date of Delivery
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 321,13000kr 1 321,13
10kr 1 027,03000kr 10 270,30
25kr 935,41480kr 23 385,37
50kr 927,82620kr 46 391,31
Manufacturers Standard Package
Unit Price without VAT:kr 1 321,13000
Unit Price with VAT:kr 1 651,41250