Image for 5952CIR-1(5) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5952CIR-1(5)

DigiKey Part Number
1067-5952CIR-1(5)-ND
Manufacturer
Manufacturer Product Number
5952CIR-1(5)
Description
TAPE DBL SIDED BLACK 1" DIA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 1.00" (25.40mm) dia X
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene Film
Thickness
0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive
0.0400" (40.0 mils, 1.016mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
1.00" (25.40mm) dia
Length
-
Color
Black
Usage
-
Temperature Range
250°F (121°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
5kr 157,80000kr 789,00
Unit Price without VAT:kr 157,80000
Unit Price with VAT:kr 197,25000